1017522 | Phoenix Contact

PCB terminal, 3 pole, pitch 6.35 mm, AWG 24-10, 41 A, spring-clamp connection, green, 1017522

Order No.: 64P0053
EAN: 4055626501543
MPN:
1017522
TDPT 4/ 3-SP-6,35-ZB
Series: TDPT
Phoenix Contact
1017522 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Available in 10 days: 1,317 pcs.
Leadtime: 1 Week **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.5581 €
50 pcs.
3.2368 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1017522, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 6.35 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Easy to adapt, thanks to their identical size and the same pinning for push-in spring connections as for screw connections
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-10
Width 19.35 mm
Colour green
Height 26.9 mm
Cable cross-section 0.2-6.0 mm²
Rated voltage 1 kV
Rated current 41 A
Pin number 3 pole
Grid 6.35 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes