1017532 | Phoenix Contact

PCB terminal, 3 pole, pitch 10.16 mm, AWG 20-6, 76 A, spring-clamp connection, green, 1017532

Order No.: 64P0017
EAN: 4055626501642
MPN:
1017532
TDPT 16/ 3-SP-10,16-ZB
Series: TDPT
Phoenix Contact
1017532 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Available in 10 days: 21 pcs.
Leadtime: 1 Week **
Total Price:
7.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0091 €

PCB terminal, 1017532, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 10.16 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Easy to adapt, thanks to their identical size and the same pinning for push-in spring connections as for screw connections
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 20-6
Width 27.9 mm
Colour green
Height 34.7 mm
Cable cross-section 0.75-16 mm²
Rated voltage 1 kV
Rated current 76 A
Pin number 3 pole
Grid 10.16 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes