1033604 | Phoenix Contact
PCB terminal, 4 pole, pitch 5 mm, 0.2-2.5 mm², 16 A, spring-clamp connection, green, 1033604
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.1293 €
50 pcs.
3.7604 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1033604, Phoenix Contact
PCB terminal block, nominal current: 16 A, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 5 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Defined contact force ensures that contact remains stable over the long term
- Angled connection enables multi-row arrangement on the PCB
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Actuation shafts that are parallel and orthogonal to the conductor axis enable flexible PCB designs
- Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection | Federklemmanschluss | |
Width | 21 mm | |
Colour | grün | |
Height | 16.25 mm | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 176 V | |
Rated current | 16 A | |
Pin number | 4-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |