1034522 | Phoenix Contact
PCB terminal, 4 pole, pitch 5 mm, AWG 24-14, 23 A, spring-clamp connection, green, 1034522
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Available in 10 days: 28 pcs.
Leadtime: 2 Weeks **
PCB terminal, 1034522, Phoenix Contact
PCB terminal block, nominal current: 23 A, nominal cross section: 2.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 2.5 mm, number of solder pins per potential: 2.
Features
- Defined contact force ensures that contact remains stable over the long term
- Operation and conductor connection from one direction enable integration into front of device
- Time saving push-in connection, tools not required
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-14 | |
Width | 23.9 mm | |
Colour | grün | |
Height | 16 mm | |
Cable cross-section | 0,2-4,0 mm² | |
Rated voltage | 176 V | |
Rated current | 23 A | |
Pin number | 4-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |