1071100 | Phoenix Contact
PCB terminal, 4 pole, pitch 5 mm, AWG 24-16, 16 A, push-in spring connection, green, 1071100
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
PCB terminal block, 1071100, Phoenix Contact
PCB terminal block, Nominal current: 16 A, Nominal cross section: 1.5 mm², Number of rows: 1, Number of positions per row: 4, Product range: SPTAF 1/.-IL-EX PROFINET, Pitch: 5 mm, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: green, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 2. Suitable for CAT5
Technical specifications
Connection | Push-in-Federanschluss | |
AWG cross-section | AWG 24-16 | |
Width | 20 mm | |
Colour | grün | |
Height | 10.6 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 137 V | |
Rated current | 16 A | |
Pin number | 4-polig | |
Grid | 5 mm | |
Depth | 11 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |