1098167 | Phoenix Contact

PCB terminal, 2 pole, pitch 7.5 mm, AWG 22-8, 41 A, push-in, green, 1098167

Order No.: 63P9514
EAN: 4055626941394
MPN:
1098167
LPT 6/ 2-7,5-ZB
Series: LPT
1098167 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5343 €

PCB terminal block, 1098167, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: LPT 6/, pitch: 7.5 mm, connection method: Lever Push-in connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.6 mm.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Defined contact force ensures that contact remains stable over the long term
  • Time-saving push-in connection when lever is closed
  • Intuitive operation, thanks to a color-coded actuation lever
Technical specifications
Connection Push-in
AWG cross-section AWG 22-8
Width 16 mm
Colour grün
Height 27.85 mm
Cable cross-section 0,34-10 mm²
Rated voltage 1 kV
Rated current 41 A
Pin number 2-polig
Grid 7.5 mm
Depth 24.3 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No