1105013 | Phoenix Contact

PCB terminal, 8 pole, pitch 5 mm, AWG 24-16, 16 A, push-in spring connection, multicoloured, 1105013

Order No.: 64P2467
EAN: 4055626975009
MPN:
1105013
SPTAF 1/ 8-5,0-EL MCWH-RD
Series: SPTAF
1105013 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
188.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
70 pcs.
2.6894 €

PCB terminal block, 1105013, Phoenix Contact

PCB terminal block, Nominal current: 16 A, Rated voltage (III/2): 320 V, Nominal cross section: 1.5 mm², Number of rows: 1, Number of positions per row: 8, Product range: SPTAF 1/.-EL, Pitch: 5 mm, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Small component size for applications where space is at a premium
  • Quick and convenient testing using integrated test option
Technical specifications
Anschluss Push-in-Federanschluss
AWG-Leiterquerschnitt AWG 24-16
Breite 40 mm
Farbe mehrfarbig
Höhe 12.8 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 320 V
Nennstrom 16 A
Polzahl 8-polig
Rastermaß 5 mm
Tiefe 11 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No