1119812 | Phoenix Contact

PCB terminal, 4 pole, pitch 10 mm, AWG 18-4, 76 A, push-in, green, 1119812

Order No.: 64P2117
EAN: 4063151065591
MPN:
1119812
LPT 16/ 4-10,0-ZB
Series: LPT
1119812 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
13.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2209 €

PCB terminal block, 1119812, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: LPT 16/, pitch: 10 mm, connection method: Lever Push-in connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.6 mm.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Defined contact force ensures that contact remains stable over the long term
  • Time-saving push-in connection when lever is closed
  • Intuitive operation, thanks to a color-coded actuation lever
Technical specifications
Connection Push-in
AWG cross-section AWG 18-4
Width 41.9 mm
Colour grün
Height 39.6 mm
Cable cross-section 0,75-25 mm²
Rated voltage 1 kV
Rated current 76 A
Pin number 4-polig
Grid 10 mm
Depth 32 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No