1119820 | Phoenix Contact
PCB terminal, 4 pole, pitch 15 mm, AWG 18-4, 76 A, push-in, green, 1119820
Unit Price (€ / pc.)
14.5418 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB terminal block, 1119820, Phoenix Contact
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: LPT 16/, pitch: 15 mm, connection method: Lever Push-in connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.6 mm.
Features
- Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
- Clear lever positions provide reliable feedback on opened or closed clamping spaces
- Defined contact force ensures that contact remains stable over the long term
- Time-saving push-in connection when lever is closed
- Intuitive operation, thanks to a color-coded actuation lever
Technical specifications
Connection | Push-in | |
AWG cross-section | AWG 18-4 | |
Width | 56.9 mm | |
Colour | grün | |
Height | 39.6 mm | |
Cable cross-section | 0,75-25 mm² | |
Rated voltage | 1 kV | |
Rated current | 76 A | |
Pin number | 4-polig | |
Grid | 15 mm | |
Depth | 32 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |