1135290 | Phoenix Contact

PCB terminal, 11 pole, pitch 5 mm, AWG 24-12, 32 A, push-in spring connection, black, 1135290

Order No.: 64P0671
EAN: 4063151068790
MPN:
1135290
SPT-THR 2,5/11-H-5,0 P20 R72
Series: SPT
1135290 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
125 pcs.
3.9984 €

PCB terminal block, 1135290, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 4 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive operation due to color-coded actuating push button
  • Operation and conductor connection from one direction enable integration into front of device
  • Designed for integration into the SMT soldering process
Technical specifications
Filter Property Value
Pin number 11 pole
Grid 5 mm
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24-12
Contact distance RM 5
Rated current 32 A
Rated voltage 400 V
Width 55.8 mm
Height 14.8 mm
Depth 19.15 mm
Connection push-in spring connection
Assembly THR
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No