1135344 | Phoenix Contact

PCB terminal, 11 pole, pitch 5 mm, AWG 24-12, 32 A, push-in spring connection, black, 1135344

Order No.: 64P0675
EAN: 4063151069018
MPN:
1135344
SPT-THR 2,5/11-V-5,0 P20 R72
Series: SPT
1135344 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6287 €

PCB terminal block, 1135344, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 4 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive operation due to color-coded actuating push button
  • Operation and conductor connection from one direction enable integration into front of device
  • Designed for integration into the SMT soldering process
Technical specifications
Anschluss Push-in-Federanschluss
AWG-Leiterquerschnitt AWG 24-12
Breite 55.8 mm
Farbe schwarz
Höhe 21.15 mm
Kontaktabstand RM 5
Leiterquerschnitt 0,2-4,0 mm²
Nennspannung 400 V
Nennstrom 32 A
Polzahl 11-polig
Rastermaß 5 mm
Tiefe 12.8 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No