1135354 | Phoenix Contact
PCB terminal, 10 pole, pitch 5 mm, AWG 24-12, 32 A, push-in spring connection, black, 1135354
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
PCB terminal block, 1135354, Phoenix Contact
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 4 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive operation due to color-coded actuating push button
- Operation and conductor connection from one direction enable integration into front of device
- Designed for integration into the SMT soldering process
Technical specifications
Pin number | 10-polig | |
Grid | 5 mm | |
Cable cross-section | 0,2-4,0 mm² | |
AWG cross-section | AWG 24-12 | |
Contact distance | RM 5 | |
Rated current | 32 A | |
Rated voltage | 400 V | |
Width | 50.8 mm | |
Height | 21.75 mm | |
Depth | 12.8 mm | |
Connection | Push-in-Federanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |