1177764 | Phoenix Contact
PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 16 A, push-in spring connection, green, 1177764
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
PCB terminal block, 1177764, Phoenix Contact
PCB terminal block, Nominal current: 16 A, Rated voltage (III/2): 320 V, Nominal cross section: 1.5 mm², Number of rows: 1, Number of positions per row: 2, Product range: SPTAF 1/.-EL, Pitch: 5 mm, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: green, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Finger-operated release button for very convenient operation
- Small component size for applications where space is at a premium
- Quick and convenient testing using integrated test option
Technical specifications
Connection | Push-in-Federanschluss | |
AWG cross-section | AWG 24-16 | |
Width | 10 mm | |
Colour | grün | |
Height | 12.8 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Pin number | 2-polig | |
Grid | 5 mm | |
Depth | 11 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |