1190299 | Phoenix Contact

PCB terminal, 4 pole, pitch 5 mm, AWG 24-12, 24 A, push-in, green, 1190299

Order No.: 63P9373
EAN: 4063151238971
MPN:
1190299
LPT 2,5/ 4-5,0
Series: LPT
Phoenix Contact
1190299 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.023 €

PCB terminal block, 1190299, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: LPT 2,5/, pitch: 5 mm, connection method: Lever Push-in connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Defined contact force ensures that contact remains stable over the long term
  • Time-saving push-in connection when lever is closed
  • Intuitive operation, thanks to a color-coded actuation lever
Technical specifications
Connection push-in
AWG cross-section AWG 24-12
Width 21.5 mm
Colour green
Height 20.24 mm
Contact distance RM 5
Cable cross-section 0.2-2.5 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 4 pole
Grid 5 mm
Depth 17.8 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No