1246257 | Phoenix Contact

PCB terminal, 4 pole, pitch 3.5 mm, AWG 24-16, 16 A, push-in spring connection, multicoloured, 1246257

Order No.: 64P2438
EAN: 4063151346591
MPN:
1246257
SPTAF 1/ 4-3,5-IL MCRD-WH
Series: SPTAF
Phoenix Contact
1246257 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5708 €

PCB terminal block, 1246257, Phoenix Contact

PCB terminal block, Nominal current: 16 A, Rated voltage (III/2): 160 V, Nominal cross section: 1.5 mm², Number of rows: 1, Number of positions per row: 4, Product range: SPTAF 1/.-IL, Pitch: 3.5 mm, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive operation due to color-coded actuating push button
  • Small component size for applications where space is at a premium
  • Quick and convenient testing using integrated test option
Technical specifications
Anschluss Push-in-Federanschluss
AWG-Leiterquerschnitt AWG 24-16
Breite 15.5 mm
Farbe mehrfarbig
Höhe 10.6 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 160 V
Nennstrom 16 A
Polzahl 4-polig
Rastermaß 3.5 mm
Tiefe 11 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No