1256337 | Phoenix Contact

PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 16 A, push-in spring connection, multicoloured, 1256337

Order No.: 64P2419
EAN: 4063151363468
MPN:
1256337
SPTAF 1/ 2-3,5-EL MCRD-GN
Series: SPTAF
Phoenix Contact
1256337 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €

PCB terminal block, 1256337, Phoenix Contact

PCB terminal block, Nominal current: 16 A, Rated voltage (III/2): 160 V, Nominal cross section: 1.5 mm², Number of rows: 1, Number of positions per row: 2, Product range: SPTAF 1/.-EL, Pitch: 3.5 mm, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Small component size for applications where space is at a premium
  • Quick and convenient testing using integrated test option
Technical specifications
Connection push-in spring connection
AWG cross-section AWG 24-16
Width 8.5 mm
Colour multicoloured
Height 12.8 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 160 V
Rated current 16 A
Pin number 2 pole
Grid 3.5 mm
Depth 11 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No