1263256 | Phoenix Contact

PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 16 A, push-in spring connection, green, 1263256

Order No.: 64P2452
EAN: 4063151374983
MPN:
1263256
SPTAF 1/ 6-3,5-EL BD:6-1
Series: SPTAF
1263256 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
138.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
65 pcs.
2.1301 €

PCB terminal block, 1263256, Phoenix Contact

PCB terminal block, Nominal current: 16 A, Rated voltage (III/2): 160 V, Nominal cross section: 1.5 mm², Number of rows: 1, Number of positions per row: 6, Product range: SPTAF 1/.-EL, Pitch: 3.5 mm, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: green, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Small component size for applications where space is at a premium
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Pin number 6 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 16 A
Rated voltage 160 V
Width 22.5 mm
Height 12.8 mm
Depth 11 mm
Connection push-in spring connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No