1301490 | Phoenix Contact

PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 16 A, push-in spring connection, multicoloured, 1301490

Order No.: 64P2446
EAN: 4063151547257
MPN:
1301490
SPTAF 1/ 6-3,5-EL MC:GY,GN
Series: SPTAF
1301490 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3681 €

PCB terminal block, 1301490, Phoenix Contact

PCB terminal block, Nominal current: 16 A, Rated voltage (III/2): 160 V, Nominal cross section: 1.5 mm², Number of rows: 1, Number of positions per row: 6, Product range: SPTAF 1/.-EL, Pitch: 3.5 mm, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Small component size for applications where space is at a premium
  • Quick and convenient testing using integrated test option
Technical specifications
Connection Push-in-Federanschluss
AWG cross-section AWG 24-16
Width 22.5 mm
Colour mehrfarbig
Height 12.8 mm
Cable cross-section 0,2-1,5 mm²
Rated voltage 160 V
Rated current 16 A
Pin number 6-polig
Grid 3.5 mm
Depth 11 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No