1318603 | Phoenix Contact

PCB terminal, 3 pole, pitch 7.5 mm, AWG 22-8, 41 A, push-in, green, 1318603

Order No.: 63P9535
EAN: 4063151602116
MPN:
1318603
LPT 6/ 3-7,5-ZF
Series: LPT
1318603 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0218 €

PCB terminal block, 1318603, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: LPT 6/, pitch: 7.5 mm, connection method: Lever Push-in connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning M, Solder pin [P]: 3.6 mm.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Defined contact force ensures that contact remains stable over the long term
  • Time-saving push-in connection when lever is closed
  • Intuitive operation, thanks to a color-coded actuation lever
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 7.5 mm
Cable cross-section 0.34-10 mm²
AWG cross-section AWG 22-8
Rated current 41 A
Rated voltage 1 kV
Width 23.5 mm
Height 27.85 mm
Depth 24.3 mm
Connection push-in
Assembly THT
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No