1318610 | Phoenix Contact
PCB terminal, 5 pole, pitch 7.5 mm, AWG 22-8, 41 A, push-in, green, 1318610
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Available in 10 days: 5,150 pcs.
Leadtime: 2 Weeks **
PCB terminal block, 1318610, Phoenix Contact
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: LPT 6/, pitch: 7.5 mm, connection method: Lever Push-in connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning M, Solder pin [P]: 3.6 mm.
Features
- Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
- Clear lever positions provide reliable feedback on opened or closed clamping spaces
- Defined contact force ensures that contact remains stable over the long term
- Time-saving push-in connection when lever is closed
- Intuitive operation, thanks to a color-coded actuation lever
Technical specifications
Connection | Push-in | |
AWG cross-section | AWG 22-8 | |
Width | 38.5 mm | |
Colour | grün | |
Height | 27.85 mm | |
Cable cross-section | 0,34-10 mm² | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Pin number | 5-polig | |
Grid | 7.5 mm | |
Depth | 24.3 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |