1548128 | Phoenix Contact

PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-16, 17.5 A, screw connection, green, 1548128

Order No.: 45F1017
EAN: 4067923022959
MPN:
1548128
MKDSN 1,5/ 2-5,08 SPE
Series: MKDSN
1548128 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 196 pcs.
Available in 10 days: 420 pcs.
Leadtime: 2 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €

PCB terminal block, 1548128, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 10.16 mm
Colour grün
Height 13.5 mm
Cable cross-section 1,5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 2-polig
Grid 5.08 mm
Depth 8.15 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei