1548361 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 24-12, 24 A, push-in spring connection, 1548361

Order No.: 45F1018
EAN: 4067923023550
MPN:
1548361
SPT 2,5/ 2-V-5,0 SPE
Series: SPT
Phoenix Contact
1548361 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 10 days: 380 pcs.
Leadtime: 1 Week **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8092 €

PCB terminal block, 1548361, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: SPT 2,5/..-V, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Operation and conductor connection from one direction enable integration into front of device
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Anschluss Push-in-Federanschluss
AWG-Leiterquerschnitt AWG 24-12
Breite 11.4 mm
Höhe 16.9 mm
Leiterquerschnitt 2,5 mm²
Nennspannung 400 V
Nennstrom 24 A
Polzahl 2-polig
Rastermaß 5 mm
Tiefe 13.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes