1673178 | Phoenix Contact
PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 16 A, push-in spring connection, multicoloured, 1673178
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB terminal block, 1673178, Phoenix Contact
PCB terminal block, Nominal current: 16 A, Rated voltage (III/2): 160 V, Nominal cross section: 1.5 mm², Number of rows: 1, Number of positions per row: 6, Product range: SPTAF 1/.-EL, Pitch: 3.5 mm, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Finger-operated release button for very convenient operation
- Small component size for applications where space is at a premium
- Quick and convenient testing using integrated test option
Technical specifications
Connection | Push-in-Federanschluss | |
AWG cross-section | AWG 24-16 | |
Width | 22.5 mm | |
Colour | mehrfarbig | |
Height | 12.8 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 160 V | |
Rated current | 16 A | |
Pin number | 6-polig | |
Grid | 3.5 mm | |
Depth | 11 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |