1700244 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 24 A, screw connection, green, 1700244

Order No.: 62P9895
EAN: 4017918257163
MPN:
1700244
FRONT 2,5-V/SA 5/ 2
Series: FRONT
1700244 Phoenix Contact PCB Terminal Blocks Image 1
1700244 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7251 €
50 pcs.
2.4752 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1700244, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: front screw connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Operation and conductor connection from one direction enable integration into front of device
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 12.5 mm
Colour green
Height 31 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 2 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes