1700266 | Phoenix Contact

PCB terminal, 13 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1700266

Order No.: 62P7674
EAN: 4017918985653
MPN:
1700266
FFKDSA1/V-2,54-13
Series: FFKDSA
1700266 Phoenix Contact PCB Terminal Blocks Image 1
1700266 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.4970 €
50 pcs.
6.8187 €
100 pcs.
6.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1700266, Phoenix Contact

PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 13, number of rows: 1, number of positions per row: 13, pitch: 2.54 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-20
Width 35.52 mm
Colour green
Height 17 mm
Cable cross-section 0.14-0.5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 13 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes