1700392 | Phoenix Contact

PCB terminal, 13 pole, pitch 3.81 mm, AWG 26-18, 12 A, spring-clamp connection, green, 1700392

Order No.: 62P7706
EAN: 4017918985851
MPN:
1700392
FFKDSA1/V-3,81-13
Series: FFKDSA
1700392 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9619 €

PCB terminal, 1700392, Phoenix Contact

PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 13, number of rows: 1, number of positions per row: 13, pitch: 3.81 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-18
Width 52.03 mm
Colour green
Height 17.1 mm
Cable cross-section 0.14-1.0 mm²
Rated voltage 160 V
Rated current 12 A
Pin number 13 pole
Grid 3.81 mm
Logistics
Country of origin GR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes