1700607 | Phoenix Contact

PCB terminal, 16 pole, pitch 5 mm, AWG 24-14, 24 A, screw connection, green, 1700607

Order No.: 62P9909
EAN: 4046356495264
MPN:
1700607
FRONT 2,5-V/SA 5/16
Series: FRONT
1700607 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
22.7290 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
22.73 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7290 €
10 pcs.
20.9202 €
50 pcs.
19.2423 €
100 pcs.
17.5168 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1700607, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 16, number of rows: 1, number of positions per row: 16, pitch: 5 mm, connection method: front screw connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Operation and conductor connection from one direction enable integration into front of device
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-14
Width 82.5 mm
Colour grün
Height 31 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 16-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes