1700651 | Phoenix Contact

PCB terminal, 4 pole, pitch 5.08 mm, AWG 24-16, 15 A, spring-clamp connection, green, 1700651

Order No.: 62P7690
EAN: 4017918986117
MPN:
1700651
FFKDSA1/V2-5,08- 4
Series: FFKDSA
1700651 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6180 €
50 pcs.
2.3919 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1700651, Phoenix Contact

PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-16
Width 22.86 mm
Colour grün
Height 19.2 mm
Cable cross-section 0,2-1,5 mm²
Rated voltage 320 V
Rated current 15 A
Pin number 4-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes