1700761 | Phoenix Contact

PCB terminal, 3 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1700761

Order No.: 62P7579
EAN: 4017918986223
MPN:
1700761
FFKDSA1/H1-7,62- 3
Series: FFKDSA
1700761 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1700761, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 7.62 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 22.86 mm
Colour green
Height 16.2 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 630 V
Rated current 17.5 A
Pin number 3 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes