1700800 | Phoenix Contact

PCB terminal, 4 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1700800

Order No.: 62P7608
EAN: 4017918986261
MPN:
1700800
FFKDSA1/H2-7,62- 4
Series: FFKDSA
1700800 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.1059 €
50 pcs.
2.8203 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1700800, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 7.62 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 30.48 mm
Colour green
Height 13.4 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 630 V
Rated current 17.5 A
Pin number 4 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes