1701162 | Phoenix Contact
PCB terminal, 1 pole, pitch 5 mm, AWG 24-14, 21 A, screw connection, green, 1701162
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4038 €
50 pcs.
2.1896 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1701162, Phoenix Contact
PCB terminal block, nominal current: 21 A, nominal cross section: 2.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 5 mm, connection method: front screw connection, screw head form: L slotted, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Quick and convenient testing using integrated test option
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 24-14 | |
Breite | 7.5 mm | |
Farbe | grün | |
Höhe | 23 mm | |
Leiterquerschnitt | 0,2-2,5 mm² | |
Nennspannung | 176 V | |
Nennstrom | 21 A | |
Polzahl | 1-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |