1701509 | Phoenix Contact

PCB terminal, 20 pole, pitch 5 mm, AWG 24-12, 24 A, spring-clamp connection, green, 1701509

Order No.: 63P9409
EAN: 4046356542401
MPN:
1701509
SPT 2,5/20-V-5,0
Series: SPT
1701509 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6997 €

PCB terminal, 1701509, Phoenix Contact

PCB terminal block, rated current: 24 A, rated voltage (III/2): 400 V, rated cross section: 2.5 mm², grid dimension: 5 mm, number of poles: 20, connection type: push-in spring connection, mounting: wave soldering, connection direction conductor/board: 90 °, color: green, pin layout: linear double pinning, pin length: 2.5 mm.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Operation and conductor connection from one direction enable integration into front of device
  • Double solder pins reduce mechanical stress on solder joints
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-12
Width 101.4 mm
Colour grün
Height 16.9 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 20-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes