1702610 | Phoenix Contact
PCB terminal, 2 pole, pitch 2.5 mm, AWG 26-22, 4 A, black, 1702610
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 10 days: 1,250 pcs.
Leadtime: 2 Weeks **
PCB terminal, 1702610, Phoenix Contact
PCB terminal block, nominal current: 4 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 2.5 mm, connection method: displacement connection, conductor/PCB connection direction: 0 °, color: black, pin layout: Zigzag pinning W, solder pin: 2 mm, number of solder pins per potential: 1.
Features
- Connection without conductor pretreatment for huge time savings
- Finger-operated QUICKON insulation displacement connection enables repeated conductor connection
- Designed for integration into the SMT soldering process
- Anti-rotation pins support positioning on the PCB
Technical specifications
AWG cross-section | AWG 26-22 | |
Width | 7 mm | |
Colour | schwarz | |
Height | 8 mm | |
Cable cross-section | 0,14-0,34 mm² | |
Rated voltage | 160 V | |
Rated current | 4 A | |
Pin number | 2-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |