1702717 | Phoenix Contact
PCB terminal, 10 pole, pitch 5.08 mm, AWG 24-12, 17.5 A, spring-clamp connection, green, 1702717
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 1702717, Phoenix Contact
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 10, number of rows: 2, number of positions per row: 5, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Conductor connection on several levels enables higher contact density
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-12 | |
Width | 26.4 mm | |
Colour | grün | |
Height | 29 mm | |
Cable cross-section | 0,2-4,0 mm² | |
Rated voltage | 400 V | |
Rated current | 17.5 A | |
Pin number | 10-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |