1702858 | Phoenix Contact
PCB terminal, 5 pole, pitch 3.5 mm, AWG 28-16, 12 A, screw connection, green, 1702858
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7489 €
50 pcs.
2.4990 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1702858, Phoenix Contact
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 35 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Angled connection enables multi-row arrangement on the PCB
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 28-16 | |
Width | 17.5 mm | |
Colour | grün | |
Height | 15.5 mm | |
Cable cross-section | 0,08-1,5 mm² | |
Rated voltage | 160 V | |
Rated current | 12 A | |
Pin number | 5-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |