1703090 | Phoenix Contact

PCB terminal, 7 pole, pitch 7.5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1703090

Order No.: 63P8068
EAN: 4046356635387
MPN:
1703090
PTS 1,5/ 7-7,5-H
Series: PTS
1703090 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5704 €

PCB terminal, 1703090, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, pitch: 7.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 2.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Quick and convenient testing using integrated test option
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-14
Width 50 mm
Colour green
Height 16.1 mm
Cable cross-section 0.14-2.5 mm²
Rated voltage 630 V
Rated current 16 A
Pin number 7 pole
Grid 7.5 mm
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes