1703225 | Phoenix Contact

PCB terminal, 10 pole, pitch 6.35 mm, AWG 20-10, 32 A, screw connection, green, 1703225

Order No.: 62P9935
EAN: 4046356857116
MPN:
1703225
FRONT 4-H-6,35-10
Series: FRONT
1703225 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.253 €

PCB terminal, 1703225, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 320 V, nominal cross section: 4 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 6.35 mm, connection method: front screw connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Operation and conductor connection from one direction enable integration into front of device
Technical specifications
Connection screw connection
AWG cross-section AWG 20-10
Width 65.1 mm
Colour green
Height 33 mm
Cable cross-section 0.5-6.0 mm²
Rated voltage 320 V
Rated current 32 A
Pin number 10 pole
Grid 6.35 mm
Logistics
Country of origin BG
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes