1703252 | Phoenix Contact

PCB terminal, 20 pole, pitch 5 mm, AWG 24-12, 22 A, screw connection, green, 1703252

Order No.: 63P4978
EAN: 4046356646017
MPN:
1703252
MKKDS 3/10
Series: MKKDS
1703252 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
498.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.9603 €

PCB terminal, 1703252, Phoenix Contact

PCB terminal block, nominal current: 22 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of rows: 2, number of positions per row: 10, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Conductor connection on several levels enables higher contact density
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Filter Property Value
Pin number 20 pole
Grid 5 mm
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24-12
Rated current 22 A
Rated voltage 400 V
Width 52.5 mm
Height 36.5 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes