1704062 | Phoenix Contact
PCB terminal, 1 pole, pitch 10 mm, AWG 20-6, 76 A, screw connection, green, 1704062
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Available in 10 days: 1,020 pcs.
Leadtime: 2 Weeks **
PCB terminal, 1704062, Phoenix Contact
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 320 V, nominal cross section: 10 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 10 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, pin layout: linear pinning, solder pin: 4.3 mm, number of solder pins per potential: 4.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Potentials can be easily looped through with additional connection to the PCB
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 20-6 | |
Width | 10 mm | |
Colour | grün | |
Height | 33.3 mm | |
Cable cross-section | 0,5-16 mm² | |
Rated voltage | 320 V | |
Rated current | 76 A | |
Pin number | 1-polig | |
Grid | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |