1704335 | Phoenix Contact

PCB terminal, 21 pole, pitch 5.08 mm, AWG 24-12, 24 A, spring-clamp connection, green, 1704335

Order No.: 64P0655
EAN: 4046356912594
MPN:
1704335
ZFKDSA 2,5-5,08-21
Series: ZFKDSA
1704335 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4379 €

PCB terminal, 1704335, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 21, number of rows: 1, number of positions per row: 21, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-12
Width 107.68 mm
Colour green
Height 17.7 mm
Cable cross-section 0.2-4.0 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 21 pole
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes