1704415 | Phoenix Contact
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 12 A, spring-clamp connection, green, 1704415
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5351 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1704415, Phoenix Contact
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 3, number of positions per row: 1, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 1.
Features
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Conductor connection on several levels enables higher contact density
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-14 | |
Width | 5.08 mm | |
Colour | grün | |
Height | 40 mm | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 400 V | |
Rated current | 12 A | |
Pin number | 3-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |