1704498 | Phoenix Contact

PCB terminal, 2 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1704498

Order No.: 64P0638
EAN: 4046356725767
MPN:
1704498
ZFKDSA 1-W-3,81- 2
Series: ZFKDSA
1704498 Phoenix Contact PCB Terminal Blocks Image 1
1704498 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0234 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1704498, Phoenix Contact

PCB terminal block, nominal current: 12 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 3.81 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 26-16
Width 10.66 mm
Colour grün
Height 19.5 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 200 V
Rated current 12 A
Pin number 2-polig
Grid 3.81 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes