1704693 | Phoenix Contact

PCB terminal, 5 pole, pitch 6.35 mm, AWG 20-10, 32 A, screw connection, green, 1704693

Order No.: 62P9939
EAN: 4017918242022
MPN:
1704693
FRONT 4-H-6,35-5
Series: FRONT
1704693 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
10 pcs.
14.3276 €
50 pcs.
13.0305 €
100 pcs.
11.7334 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1704693, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 320 V, nominal cross section: 4 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5,pitch: 6.35 mm, connection method: front screw connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Operation and conductor connection from one direction enable integration into front of device
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 20-10
Width 33.25 mm
Colour grün
Height 33 mm
Cable cross-section 0,5-6,0 mm²
Rated voltage 320 V
Rated current 32 A
Pin number 5-polig
Grid 6.35 mm
Logistics
Country of origin BG
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes