1704837 | Phoenix Contact
PCB terminal, 1 pole, 2.5-6.0 mm², 41 A, spring-clamp connection, gray, 1704837
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Available in 10 days: 97,480 pcs.
Leadtime: 1 Week **
PCB terminal, 1704837, Phoenix Contact
PCB terminal block for tin-plated stranded cables, nominal current: 41 A, 1-pos., connection method: spring-cage connection, mounting: THT/THR.
Features
- Able to perform without insulating elements: ideal for easy integration into the SMT soldering process
- Tool-free spring principle enables time-saving connection of conductors with ferrules and tinned conductors
- Defined contact force ensures that contact remains stable over the long term
Technical specifications
Anschluss | Federklemmanschluss | |
Breite | 8.7 mm | |
Farbe | grau | |
Höhe | 1.9 mm | |
Leiterquerschnitt | 2,5-6,0 mm² | |
Nennstrom | 41 A | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |