1705085 | Phoenix Contact
PCB terminal, 1 pole, 2.5-6.0 mm², 41 A, spring-clamp connection, gray, 1705085
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 10 days: 4,620 pcs.
Leadtime: 2 Weeks **
PCB terminal, 1705085, Phoenix Contact
PCB terminal block for tin-plated stranded cables, nominal current: 41 A, 1-pos., connection method: spring-cage connection, mounting: THT/THR.
Features
- Able to perform without insulating elements: ideal for easy integration into the SMT soldering process
- Tool-free spring principle enables time-saving connection of conductors with ferrules and tinned conductors
- Defined contact force ensures that contact remains stable over the long term
Technical specifications
Connection | Federklemmanschluss | |
Width | 8.7 mm | |
Colour | grau | |
Height | 12.9 mm | |
Cable cross-section | 2,5-6,0 mm² | |
Rated current | 41 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |