1705605 | Phoenix Contact
PCB terminal, 8 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, green, 1705605
Unit Price (€ / pc.)
6.1047 € *
Available: 37 pcs.
Available in 10 days: 600 pcs.
Leadtime: 2 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.6168 €
50 pcs.
5.1170 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1705605, Phoenix Contact
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 3.81 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 2.7 mm, number of solder pins per potential: 2.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-16 | |
Width | 2 mm | |
Colour | grün | |
Height | 15.3 mm | |
Cable cross-section | 0,14-1,5 mm² | |
Rated voltage | 320 V | |
Rated current | 8 A | |
Pin number | 8-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |