1705634 | Phoenix Contact

PCB terminal, 11 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, green, 1705634

Order No.: 63P4613
EAN: 4017918144555
MPN:
1705634
MKDSD 1,5/11-3,81
Series: MKDSD
1705634 Phoenix Contact PCB Terminal Blocks Image 1
1705634 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9976 €

PCB terminal, 1705634, Phoenix Contact

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 3.81 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 2.7 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 43 mm
Colour grün
Height 15.3 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 320 V
Rated current 8 A
Pin number 11-polig
Grid 3.81 mm
Logistics
Country of origin BG
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes