1706112 | Phoenix Contact

PHOENIX CO 1706112

Order No.: 63P0856
EAN: 4017918122522
MPN:
1706112
GRZ 2,5 V-EX
Series: GRZ
Phoenix Contact
1706112 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1706112, Phoenix Contact

Flange plate, must be mounted at both sides for each terminal group or group of ten, color: black.

Technical specifications
Colour black
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes