1706206 | Phoenix Contact

PCB terminal, 5 pole, pitch 3.81 mm, AWG 26-22, 5 A, cutting connection, green, 1706206

Order No.: 63P1240
EAN: 4017918116705
MPN:
1706206
IDC 0,3/ 5-3,81
Series: IDC
1706206 Phoenix Contact PCB Terminal Blocks Image 1
1706206 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8326 €
50 pcs.
1.6541 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1706206, Phoenix Contact

PCB terminal block, nominal current: 5 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.81 mm, connection method: displacement connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 1.

Features

  • Connection without conductor pretreatment for huge time savings
  • Intuitive use through colour coded actuation lever
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 3.81 mm
Cable cross-section 0.13-0.34 mm²
AWG cross-section AWG 26-22
Rated current 5 A
Rated voltage 160 V
Width 20.24 mm
Height 22.2 mm
Connection cutting connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes