1706235 | Phoenix Contact

PCB terminal, 8 pole, pitch 3.81 mm, AWG 26-22, 5 A, cutting connection, green, 1706235

Order No.: 63P1243
EAN: 4017918116736
MPN:
1706235
IDC 0,3/ 8-3,81
Series: IDC
1706235 Phoenix Contact PCB Terminal Blocks Image 1
1706235 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9155 €
50 pcs.
2.6656 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1706235, Phoenix Contact

PCB terminal block, nominal current: 5 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 3.81 mm, connection method: displacement connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 1.

Features

  • Connection without conductor pretreatment for huge time savings
  • Intuitive use through colour coded actuation lever
Technical specifications
Connection Schneidanschluss
AWG cross-section AWG 26-22
Width 31.67 mm
Colour grün
Height 22.2 mm
Cable cross-section 0,13-0,34 mm²
Rated voltage 160 V
Rated current 5 A
Pin number 8-polig
Grid 3.81 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes